text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-03V-S-B

SH Series 3 Position 1mm Single Row Crimp Free Hanging Receptacle Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
JST SHR-03V-S-B - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 3
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 1A
Material: Polybutylene Terephthalate
No of Rows: 1
Gender: Female
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$92.60
USD
Quantity
Unit Price
2,000
$0.0463
6,000
$0.0451
8,000
$0.0448
20,000
$0.0438
30,000+
$0.0428
Product Variant Information section