text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-07V-S

SH Series 7 Position Single Row 1.00 mm Pitch Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SHR-07V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 7
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The SHR-07V-S is a part of SH Series 7 Position Single Row 1.0 mm Pitch without protrusions Crimp Free Hanging Receptacle Connector.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Sockets

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$147.80
USD
Quantity
Unit Price
2,000
$0.0739
4,000
$0.0726
6,000
$0.0718
10,000
$0.0709
20,000+
$0.069
Product Variant Information section