text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-13V-S-B

SH Series 13 Position Single Row 1 mm Pitch with Protrusion Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SHR-13V-S-B - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 13
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$206.00
USD
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000
$0.0997
8,000
$0.0989
10,000+
$0.0966
Product Variant Information section