text.skipToContent text.skipToNavigation

Manufacturer Part #

SHR-15V-S-B

SH Series 15 Position Single Row 1.0 mm Pitch with protrusions Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
JST SHR-15V-S-B - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 15
Pitch: 1 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The SHR-15V-S-B is a part of SH Series 15 Position Single Row 1.0 mm Pitch with protrusions Crimp Free Hanging Receptacle Connector.

Features:

  • Compact, low profile design
  • Compatible with the SR insulation displacement connectors
  • Housing lances

Product Specifications:

  • Pitch: 1.0 mm
  • Current rating: 1.0 A 
  • Voltage rating: 50 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 100 M?

View the Complete SH Series of Sockets

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$236.00
USD
Quantity
Unit Price
2,000
$0.118
4,000
$0.117
6,000
$0.116
8,000
$0.115
10,000+
$0.113
Product Variant Information section