text.skipToContent text.skipToNavigation

Manufacturer Part #

SMR-02V-B

SM Series 2 Position 1 Row 2.5 mm Pitch Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST SMR-02V-B - Technical Attributes
Attributes Table
Type: Wire to Wire
No of Positions: 2
Pitch: 2.5 mm
Style/Orientation: Receptacle
Termination: Crimp
Features & Applications

The SMR-02V-B is a part of SM series 2 position 2.5mm pitch disconnectable crimp style wire to wire connectors. It has an operating temperature ranging from -25°C to +85°C.

Features:

  • Current rating: 3 A AC, DC
  • Voltage rating: 250 V AC, DC
  • Contact resistance: Initial value/10 mO max
  • Insulation resistance: 500 MO min
  • Withstanding Voltage: 1500 V AC/minute
  • Application wire: AWG #28 to #22
  • High contact pressure
  • Highly reliable housing construction
  • Mountable on a variety of panels
  • Arm lock mechanism

View the available SM series of wire to wire connectors

Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$42.90
USD
Quantity
Unit Price
1,000
$0.0429
3,000
$0.0418
5,000
$0.0413
20,000
$0.0399
30,000+
$0.039
Product Variant Information section