text.skipToContent text.skipToNavigation

Manufacturer Part #

ST60-24P(30)

ST Series 24 Position 0.5 mm Pitch PCB Right angle SMT Receptacle

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Hirose Electric ST60-24P(30) - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 24
Pitch: 0.5 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
1,500+
$2.04
Product Variant Information section