text.skipToContent text.skipToNavigation

Manufacturer Part #

SUHR-04V-S

4 Position SUH HOUSING CONNECTOR

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
JST SUHR-04V-S - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 4
Pitch: 0.8 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Operating Temp Range: -25°C to +85°C
Voltage Rating: 30V
Current Rating: 1A
Material: LCP
No of Rows: 1
Gender: Female
Mating Type: Friction Lock
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$460.00
USD
Quantity
Unit Price
2,000
$0.23
6,000+
$0.225
Product Variant Information section