text.skipToContent text.skipToNavigation

Manufacturer Part #

VHR-7N

VH Series 7 Position 3.96 mm pitch Single Row Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST VHR-7N - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 7
Pitch: 3.96 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Features & Applications
The VHR-7N is a part of VH Series N-Type 7 Position 3.96 mm Pitch Single Row Housing Crimp Style Connector.

It Can be used with a wide variety of signal, power supply, and output circuit that appear in consumer electronic products.

Features:

  • Proven box contact
  • Compact connector with a large capacity
  • Secure contact and mounting

Product Specifications:

  • Pitch: 2.5 mm 
  • Current rating: 1.0 A 
  • Voltage rating: 250 V 
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?

View the Complete Family of VHR Interconnects

Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$53.00
USD
Quantity
Unit Price
500
$0.106
1,500
$0.103
2,500
$0.102
10,000
$0.0982
15,000+
$0.0959
Product Variant Information section