text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-10

10 Position 1 Row 2.50 mm Natural Rectangular Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
JST XHP-10 - Technical Attributes
Attributes Table
Type: Receptacle
No of Positions: 10
Pitch: 2.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$80.10
USD
Quantity
Unit Price
1,000
$0.0801
3,000
$0.0779
5,000
$0.0769
10,000
$0.0755
20,000+
$0.0735
Product Variant Information section