text.skipToContent text.skipToNavigation

Manufacturer Part #

XHP-8

XH Series 8 Position 2.5 mm PCB Plugged Up Housing Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications
The XHP-8 is a part of XH Series 2.5 mm pitch 8 position Wire to Board Crimp style Housing Connector.

Features:

  • Original folded beam contact
  • Box-shaped shrouded header
  • Header with a boss
  • Interchangeability
  • Conforming to the HA terminal

Product Specifications:

  • Current rating: 3 A
  • Voltage rating: 250 V
  • Temperature range: -25°C to +85°C
  • Insulation resistance: 1000 M?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$56.90
USD
Quantity
Unit Price
1,000
$0.0569
3,000
$0.0554
5,000
$0.0547
15,000
$0.0532
25,000+
$0.0519
Product Variant Information section