text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHR-13

ZH Series 13 Position Single Row 1.50 mm Pitch Free Hanging Receptacle

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
JST ZHR-13 - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 13
Pitch: 1.5 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$107.00
USD
Quantity
Unit Price
1,000
$0.107
3,000
$0.105
4,000
$0.104
10,000
$0.102
15,000+
$0.101
Product Variant Information section