Manufacturer Part #
3-104-370
4750SERIES POWER CONNECTOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:60 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 3-104-370 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3-104-370 - Technical Attributes
Attributes Table
| Gender: | Receptacle, Female Sockets |
| Rated Voltage (VAC): | 250VAC |
| Rated Current: | 10A |
| No of Positions: | 3 |
| Termination Style: | Solder |
| Mounting Style: | Snap-In |
| Fused: | No |
| Operating Temp Range: | -25°C to +70°C |
| Material: | Thermoplastic Resin |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
60
$3.66
120
$3.62
180
$3.59
240+
$3.56
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Panel Mount