text.skipToContent text.skipToNavigation

Manufacturer Part #

3-109-698

DG12 Series 3 Position 250 VAC 10 A IEC 320-C14 Filtered Power Entry Connector

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 3-109-698 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Receptacle, Male Blades - Module
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Mounting Style: Panel Mount
Fused: No
Operating Temp Range: -25°C to +60°C
Material: Thermoplastic Resin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$605.00
USD
Quantity
Unit Price
10
$30.73
20+
$30.25
Product Variant Information section