text.skipToContent text.skipToNavigation

Manufacturer Part #

5220.0823.3

IEC Appliance Inlet C14 with Filter, Fuseholder 1- or 2-pole

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5220.0823.3 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Receptacle, Male Blades - Module
Rated Voltage (VAC): 250VAC
Rated Current: 8A
No of Positions: 3
Termination Style: Quick Connect
Fused: Yes
Operating Temp Range: -25°C to +85°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$817.00
USD
Quantity
Unit Price
1
$41.94
4
$41.38
15
$40.85
30
$40.58
75+
$39.94
Product Variant Information section