text.skipToContent text.skipToNavigation

Manufacturer Part #

DF12.0890.9310.1

PWR ENT MOD RCPT IEC320-C14 PNL

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER DF12.0890.9310.1 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Rated Voltage (VAC): 250VAC
Rated Current: 10A
No of Positions: 3
Termination Style: Quick Connect
Operating Temp Range: -10°C to +55°C
Material: Thermoplastic Resin
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,126.40
USD
Quantity
Unit Price
20+
$53.16
Product Variant Information section