text.skipToContent text.skipToNavigation

Manufacturer Part #

IEC-A-4

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech IEC-A-4 - Technical Attributes
Attributes Table
Connector Style: IEC 320-C14
Gender: Receptacle, Male Blades - Module
Rated Voltage (VAC): 250VAC
Rated Current: 15A
No of Positions: 3
Termination Style: Solder
Mounting Style: Right Angle
Material: PBT
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.20
USD
Quantity
Unit Price
80
$0.615
240
$0.60
400
$0.595
1,600
$0.58
2,400+
$0.565
Product Variant Information section