text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-002B

24 VDC 2.5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Same Sky PJ-002B - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 2.5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Termination: Solder
Color: Black
Operating Temp Range: -20°C to +85°C
Mounting Method: Through Hole
Features & Applications
The PJ-002B is a 2.5 mm and 24 V Right angle DC Power Jack with  horizontal orientation and  closed frame, operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2.5 mm
  • Current Rating (A) : 2.5 A
  • Mounting Style : Through Hole
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 6.5 mm?

 

Pricing Section
Global Stock:
9,339
USA:
9,339
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
75
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.00
USD
Quantity
Unit Price
75
$0.32
200
$0.31
500
$0.305
1,250
$0.30
3,000+
$0.29
Product Variant Information section