text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-005B

25 VDC 5 A Panel Mount Unshielded 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2441
Product Specification Section
Same Sky PJ-005B - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 16V
Rated Current: 5A
Style/Orientation: Plug
Termination: Solder
Operating Temp Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$810.00
USD
Quantity
Unit Price
500
$1.62
1,000+
$1.60