text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-007

1.3 x 4.2 mm, 2 A 16 VDC Horizontal, Through Hole DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky PJ-007 - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 16V
Rated Current: 2A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Brass
Termination: Solder
Operating Temp Range: -25°C to +85°C
Insertion Depth: 7mm
Outer Diameter: 4.2mm
Inner Diameter: 1.3mm
Dimension: 11.4 x 5 x 7.4 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,650.00
USD
Quantity
Unit Price
50
$0.365
150
$0.36
400
$0.35
1,000
$0.345
2,500+
$0.33