text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-011A

Powerjack 2.0 x 5.5 mm Straight Panel Mount 1 Switch

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky PJ-011A - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 12V
Rated Current: 2A
Style/Orientation: Vertical
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polyoxymethylene
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$702.00
USD
Quantity
Unit Price
600
$1.17
1,200+
$1.15