text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-037B

2.5 x 6.5 mm, 2.5 A 24 VDC Horizontal, Through Hole, DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code:
Product Specification Section
Same Sky PJ-037B - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 2.5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Copper
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 9mm
Outer Diameter: 6.5mm
Inner Diameter: 2.5mm
Dimension: 14.5 x 9 x 11 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
75
$0.325
200
$0.315
500
$0.31
1,250
$0.305
3,000+
$0.295