text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-051AH

24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2519
Product Specification Section
Same Sky PJ-051AH - Technical Attributes
Attributes Table
Type: Pin Headers
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polybutylene Terephthalate
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Features & Applications

The PJ-051AH is a 2 mm and 24 V High current DC Power Jack with shield and horizontal orientation.

Its operating temperature ranges between -25°C to +85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2 mm
  • Current Rating (A) : 5 A
  • Mounting Style : Through Hole
  • Number of Conductors : 2
  • Orientaation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : yes
  • Internal Switch(es) : 1
  • Outer Hole Diameter : 6 mm
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.64
USD
Quantity
Unit Price
30
$0.635
100
$0.615
250
$0.605
500
$0.595
1,500+
$0.57