text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-054

1.65 x 4.4 mm, 2.5 A 24 VDC Horizontal, Through Hole DC Power Jack Connector

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
Same Sky PJ-054 - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
Rated Voltage: 24V
Rated Current: 2.5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Material: Copper
Termination: Through Hole
Operating Temp Range: -25°C to +85°C
Insertion Depth: 6.1mm
Outer Diameter: 4.4mm
Inner Diameter: 1.65mm
Dimension: 9.3 x 8 x 5.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$440.00
USD
Quantity
Unit Price
1,000
$0.44
2,000
$0.43
4,000+
$0.425
Product Variant Information section