text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-057AH

CONN PWR JACK 2X5.5MM SOLDER

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Same Sky PJ-057AH - Technical Attributes
Attributes Table
Type: Jack
Gender: Male
No of Positions: 3
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Horizontal
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Polyamide
Termination: Solder
Color: Black
Operating Temp Range: -25°C to +85°C
Insertion Depth: 9.45mm
Outer Diameter: 6.3mm
Inner Diameter: 2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,900
USA:
3,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
150
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$81.75
USD
Quantity
Unit Price
150
$0.545
450
$0.53
750
$0.525
1,500
$0.52
3,000+
$0.505
Product Variant Information section