text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-066B

24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2443
Product Specification Section
Same Sky PJ-066B - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Material: Brass
Termination: Solder
Color: Silver
Operating Temp Range: -25°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,250
USA:
11,250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
250
$1.83
500
$1.82
750
$1.81
1,000
$1.80
1,250+
$1.78