text.skipToContent text.skipToNavigation

Manufacturer Part #

PP3-002A

24 VDC 5 A Free Hanging Female 2 Conductors 2 Contacts Power Plug

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2449
Product Specification Section
Same Sky PP3-002A - Technical Attributes
Attributes Table
Type: Plug
Gender: Female
No of Positions: 2
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Free Hanging Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Termination: Crimp
Color: Black
Operating Temp Range: -25°C to +70°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$515.00
USD
Quantity
Unit Price
500
$1.03
1,000
$1.01
1,500
$1.00
2,000+
$0.99