text.skipToContent text.skipToNavigation

Manufacturer Part #

009175002702906

Conn IDC Connector RCP 2 POS 2.5mm Solder ST SMD T/R

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code: 2604
Product Specification Section
KYOCERA AVX 009175002702906 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: IDC Terminal
Pitch: 2.50 mm
Style/Orientation: Right Angle
Color: White
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$325.00
USD
Quantity
Unit Price
1,000
$0.325
2,000
$0.32
3,000
$0.315
5,000+
$0.31