text.skipToContent text.skipToNavigation

Manufacturer Part #

09120022653

Han® Q 2/0 Series 400 V 40 A Screw Male Insert Gray Heavy Duty Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
HARTING 09120022653 - Technical Attributes
Attributes Table
Connector Type: Insert
No of Positions: 2
Contact Termination: Screw Terminal
Gender: Male
Material: Polycarbonate
Color: Grey
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.36
USD
Quantity
Unit Price
1
$27.36
4
$26.98
15
$26.62
25
$26.48
50+
$26.05
Product Variant Information section