text.skipToContent text.skipToNavigation

Manufacturer Part #

09330062602

Han 6E male crimp insert

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Features & Applications

The 09330062602 is a HAN E male 6 position crimp contact.

Features:

  • Series : Han E®, Han® ES/ESS, Han E® AV, Han® ES AV
  • Number of contacts : 6 poles + PE, Han E®
  • Size of hood/housing : Han® 6 B
  • Termination : Crimp termination
  • Insert material : Standard material
  • Contacts : Order separately
  • Electrical data : 16 A 500 V 6 kV 3  
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.04
USD
Quantity
Unit Price
1
$9.04
5
$8.92
20
$8.81
50
$8.74
125+
$8.61
Product Variant Information section