text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1734037-0

"Champ 050 series 100pos,Au over PdNi"

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
TE Connectivity 1-1734037-0 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 100
No of Rows: 2
Gender: Female
Type: Board to Board
Pitch: 1.27 mm
Style/Orientation: Right Angle
Termination: Solder
Material: LCP
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
976
USA:
976
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.54
USD
Quantity
Unit Price
1
$4.54
15
$4.44
40
$4.37
100
$4.32
250+
$4.19
Product Variant Information section