text.skipToContent text.skipToNavigation

Manufacturer Part #

140-516-210-011

140 Series Wire Board in-line 2.0mm pitch 16 slots crimp & load female contacts

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 140-516-210-011 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 16
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Housing
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Color: Natural
Fastening Type: Detent Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$89.50
USD
Quantity
Unit Price
1,000
$0.0895
3,000
$0.087
4,000
$0.0864
10,000
$0.0843
15,000+
$0.0824
Product Variant Information section