text.skipToContent text.skipToNavigation

Manufacturer Part #

1586038-4

4P VRT HDR VAL-U-LOK V0

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1586038-4 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 4
No of Rows: 2
Contact Termination: Solder
Gender: Male
Type: Wire to Board
Pitch: 4.2 mm
Style/Orientation: Straight
Termination: Solder
Material: Polyamide / Nylon
Color: Natural
Fastening Type: Locking Ramp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
6000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,860.00
USD
Quantity
Unit Price
600
$0.325
1,200
$0.32
2,400
$0.315
3,000+
$0.31
Product Variant Information section