text.skipToContent text.skipToNavigation

Manufacturer Part #

173977-7

7 Position 26-28 AWG Tin Plated IDC Rectangular Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 173977-7 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 7
No of Rows: 1
Gender: Female
Type: Wire to Board
Pitch: 2 mm
Style/Orientation: Free Hanging Receptacle
Termination: IDC
Material: Polybutylene Terephthalate
Color: Natural
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
64000
Multiple Of:
16000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,760.00
USD
Quantity
Unit Price
16,000+
$0.215
Product Variant Information section