text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1445098-2

MICRO MNL HDR ASSY S/ROW AU LF

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1445098-2 - Technical Attributes
Attributes Table
Connector Type: Header
No of Positions: 2
No of Rows: 1
Contact Termination: Poke - In
Gender: Male
Type: Board to Cable/Wire
Pitch: 3 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Brass
Color: Black
Fastening Type: Locking Ramp
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2800
Multiple Of:
2800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,778.00
USD
Quantity
Unit Price
2,800+
$0.635
Product Variant Information section