text.skipToContent text.skipToNavigation

Manufacturer Part #

2475805-4

Multipoint IDC Terminal 4P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
TE Connectivity 2475805-4 - Technical Attributes
Attributes Table
No of Positions: 4
No of Rows: 1
Contact Termination: IDC Terminal
Type: Wire to Board
Pitch: 2.98 mm
Style/Orientation: Right Angle
Termination: Solder
Material: LCP
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,800
USA:
12,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
1,600
$0.405
3,200+
$0.395
Product Variant Information section