text.skipToContent text.skipToNavigation

Manufacturer Part #

3-640599-2

2 Position Receptacle Feed Through Connector Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
TE Connectivity 3-640599-2 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: IDC Terminal
Gender: Female
Type: Wire to Board
Pitch: 3.96 mm
Style/Orientation: Free Hanging Receptacle
Termination: IDC
Material: Nylon
Color: Orange
Fastening Type: Locking Ramp
Mounting Method: Cable Mount
Pricing Section
Global Stock:
14,000
USA:
14,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$420.00
USD
Quantity
Unit Price
2,000
$0.21
8,000+
$0.205
Product Variant Information section