text.skipToContent text.skipToNavigation

Manufacturer Part #

794012-1

2 Rectangular Connectors - Housings Receptacle Natural 0.200 (5.08mm)

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 794012-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male
Type: Wire to Wire
Pitch: 5.08 mm
Style/Orientation: Receptacle Housing
Termination: Crimp
Material: Polyamide / Nylon
Color: Natural
Fastening Type: Latch Lock
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
50
$0.435
150
$0.425
400
$0.42
1,000
$0.41
2,500+
$0.395
Product Variant Information section