text.skipToContent text.skipToNavigation

Manufacturer Part #

851-43-022-20-001000

STANDARD SOCKET HEADER, 22 Pins

ECAD Model:
Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Mill-Max 851-43-022-20-001000 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 22
No of Rows: 1
Gender: Female
Type: Board to Board
Pitch: 1.27 mm
Style/Orientation: Right Angle
Termination: Solder
Material: Nylon
Color: Black
Fastening Type: Push-Pull
Mounting Method: Through Hole
Pricing Section
Global Stock:
18
USA:
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
18
Multiple Of:
18
Total
$261.54
USD
Quantity
Unit Price
18
$14.53
36
$14.43
54
$14.38
72
$14.34
90+
$14.22
Product Variant Information section