text.skipToContent text.skipToNavigation

Manufacturer Part #

926307-1

6 Position 6.35mm Pitch Universal Mate-N-Lok Socket Receptacle Housing

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
TE Connectivity 926307-1 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male/Female
Type: Wire to Wire
Pitch: 6.35 mm
Termination: Crimp
Material: Polyamide / Nylon
Color: Natural
Fastening Type: Locking Ramp
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Unit Price
1,200
$0.625
2,400+
$0.61
Product Variant Information section