text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-08PA-BM03

8 Position PCB Receptacle, Pin, Nickel Contact Plating, No Potting, Gray

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT04-08PA-BM03 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 8
No of Rows: 2
Contact Termination: Male/Pin Crimp
Gender: Male
Type: Board to Cable/Wire
Style/Orientation: Straight
Termination: Solder
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
540
Multiple Of:
270
Total
$1,663.20
USD
Quantity
Unit Price
10
$3.28
25
$3.24
75
$3.19
150
$3.16
400+
$3.08
Product Variant Information section