text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-2P

AT Series 2 Position Grey Thermoplastic 14 - 20 AWG IP67 Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Amphenol Sine Systems AT04-2P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,941
USA:
2,941
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
75
Multiple Of:
1
Total
$24.75
USD
Quantity
Unit Price
75
$0.33
200
$0.325
500
$0.32
1,250
$0.315
3,000+
$0.30
Product Variant Information section