text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-2P-SR01BLK

AT Series 2 Position Thermoplastic Receptacle Strain Relief End Cap Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT04-2P-SR01BLK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$425.00
USD
Quantity
Unit Price
25
$0.905
75
$0.885
200
$0.865
400
$0.85
1,250+
$0.81
Product Variant Information section