text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P

AT Series 3 Position Grey Thermoplastic Crimp Termination Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Amphenol Sine Systems AT04-3P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
17,774
USA:
17,774
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,000
$0.40
2,500+
$0.385
Product Variant Information section