text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-PM11

3 Postion Receptacle, Pin, Nickel, Panel Mount, Self-Threading

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Amphenol Sine Systems AT04-3P-PM11 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 1
Contact Termination: Male/Pin Crimp
Gender: Male
Termination: Crimp
Material: Thermoplastic
Color: Black
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.90
USD
Quantity
Unit Price
10
$2.09
30
$2.06
100
$2.03
200
$2.01
500+
$1.96
Product Variant Information section