text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-RD01

3 POS Crimp ST Cable Mount Gray Automotive

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Amphenol Sine Systems AT04-3P-RD01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Male
Type: Housing
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,847
USA:
2,847
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
40
$0.54
125
$0.525
300
$0.515
750
$0.505
2,000+
$0.485
Product Variant Information section