text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-3P-RJ120BK

3-Way Receptacle, Black Male Connector with 120 OHM Terminating Resistor (J1939)

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Amphenol Sine Systems AT04-3P-RJ120BK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 3
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
465
USA:
465
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$26.70
USD
Quantity
Unit Price
5
$5.34
20
$5.23
40
$5.17
125
$5.08
250+
$4.98
Product Variant Information section