text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-6P

AT Series 6 Position Grey Thermoplastic 14 - 20 AWG Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Amphenol Sine Systems AT04-6P - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Plug
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
2,989
USA:
2,989
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$20.50
USD
Quantity
Unit Price
25
$0.82
75
$0.80
200
$0.785
400
$0.77
1,250+
$0.735
Product Variant Information section