text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-6P-KIT01

AT Series 3 Row 6 Position Contacts with Wedge Receptacle Kit

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Amphenol Sine Systems AT04-6P-KIT01 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Female Plug
Type: Male
Style/Orientation: Free Hanging Receptacle
Termination: Crimp
Color: Grey
Fastening Type: Latch Holder
Mounting Method: Cable Mount
Pricing Section
Global Stock:
22
USA:
22
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$24.85
USD
Quantity
Unit Price
5
$4.97
20
$4.87
40
$4.81
125
$4.73
250+
$4.63
Product Variant Information section