text.skipToContent text.skipToNavigation

Manufacturer Part #

AT04-6P-PM05

6-Way Flange Mount Receptacle with Gasket, Pin, Threaded

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2519
Product Specification Section
Amphenol Sine Systems AT04-6P-PM05 - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 6
No of Rows: 3
Contact Termination: Male/Pin Crimp
Gender: Male
Termination: Crimp
Color: Black
Fastening Type: Latch Holder
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$40.60
USD
Quantity
Unit Price
10
$4.06
25
$4.01
50
$3.97
150
$3.90
300+
$3.81