text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-08SA-EC01

8-Way Plug, Female Connector with A Position Key and End Cap

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT06-08SA-EC01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 8
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Male Receptacle
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$945.60
USD
Quantity
Unit Price
10
$2.05
30
$2.02
100
$1.99
200
$1.97
500+
$1.92
Product Variant Information section